Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7607-6 | |
|---|---|
DigiKey Part Number | 6099-PE7607-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7607-6 |
Description | 6dB RF fixed attenuator 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,49000 € | 230,49 € |
| 10 | 204,19600 € | 2.041,96 € |
| 25 | 195,11400 € | 4.877,85 € |
| Unit Price without VAT: | 230,49000 € |
|---|---|
| Unit Price with VAT: | 274,28310 € |






