Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7015-6 | |
|---|---|
DigiKey Part Number | 6099-PE7015-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7015-6 |
Description | 6 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6502-06 | Amphenol XMA | 0 | 5984-3082-6502-06-ND | 396,55400 € | Parametric Equivalent |
| 5906_N-50-010/133_NE | Huber+Suhner, Inc. | 0 | 3628-5906_N-50-010/133_NE-ND | 272,70000 € | Parametric Equivalent |
| FMAT7607-6 | Fairview Microwave | 0 | 5328-FMAT7607-6-ND | 204,06000 € | Parametric Equivalent |
| PE7607-6 | Pasternack | 0 | 6099-PE7607-6-ND | 230,49000 € | Parametric Equivalent |
| R416006000 | Radiall USA, Inc. | 0 | 2201-R416006000-ND | 413,47200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,95000 € | 515,95 € |
| Unit Price without VAT: | 515,95000 € |
|---|---|
| Unit Price with VAT: | 613,98050 € |






