Parametric Equivalent

PE7606-40 | |
|---|---|
DigiKey Part Number | 6099-PE7606-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7606-40 |
Description | 40dB RF fixed attenuator 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 10W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,03000 € | 274,03 € |
| 10 | 243,03900 € | 2.430,39 € |
| 25 | 232,33760 € | 5.808,44 € |
| Unit Price without VAT: | 274,03000 € |
|---|---|
| Unit Price with VAT: | 326,09570 € |



