Parametric Equivalent

PE7053-40 | |
|---|---|
DigiKey Part Number | 6099-PE7053-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7053-40 |
Description | 40 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 10W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7606-40 | Fairview Microwave | 0 | 5328-FMAT7606-40-ND | 239,48000 € | Parametric Equivalent |
| PE7606-40 | Pasternack | 0 | 6099-PE7606-40-ND | 270,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,22000 € | 687,22 € |
| 10 | 613,54500 € | 6.135,45 € |
| Unit Price without VAT: | 687,22000 € |
|---|---|
| Unit Price with VAT: | 817,79180 € |



