Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7602-8 | |
|---|---|
DigiKey Part Number | 6099-PE7602-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7602-8 |
Description | 8dB RF fixed attenuator 2W, DC t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870081 | Molex | 17 | 900-0732870081-ND | 48,57000 € | Parametric Equivalent |
| 6608_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6608_SMA-50-1/199_NE-ND | 116,50000 € | Parametric Equivalent |
| 6608_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6608_SMA-50-2/199_NE-ND | 89,55000 € | Parametric Equivalent |
| AT-108V | Hirose Electric Co Ltd | 18 | H12142-ND | 49,38000 € | Parametric Equivalent |
| ATS-1M1F-08DB2W | Amphenol RF | 10 | ARF2708-ND | 60,99000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,87000 € | 43,87 € |
| 10 | 38,44900 € | 384,49 € |
| 25 | 36,57000 € | 914,25 € |
| 100 | 35,71840 € | 3.571,84 € |
| Unit Price without VAT: | 43,87000 € |
|---|---|
| Unit Price with VAT: | 52,20530 € |















