Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7608-8 | |
|---|---|
DigiKey Part Number | 5328-FMAT7608-8-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7608-8 |
Description | 8 DB RF FIXED ATTENUATOR SMA MAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7466-8 | Fairview Microwave | 0 | 5328-FMAT7466-8-ND | 55,15000 € | Parametric Equivalent |
| FMAT7467-8 | Fairview Microwave | 0 | 5328-FMAT7467-8-ND | 48,70000 € | Parametric Equivalent |
| FMAT7602-8 | Fairview Microwave | 0 | 5328-FMAT7602-8-ND | 38,77000 € | Parametric Equivalent |
| SA6H-08 | Fairview Microwave | 1 | 5328-SA6H-08-ND | 61,52000 € | Parametric Equivalent |
| 0732870081 | Molex | 17 | 900-0732870081-ND | 48,57000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,98000 € | 41,98 € |
| Unit Price without VAT: | 41,98000 € |
|---|---|
| Unit Price with VAT: | 49,95620 € |















