RF Attenuators 8dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6H-08

DigiKey Part Number
5328-SA6H-08-ND
Manufacturer
Manufacturer Product Number
SA6H-08
Description
FXD ATTN PLUG-JACK SMA SS 1.35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,29000 €62,29 €
1052,94400 €529,44 €
2549,63120 €1.240,78 €
5047,26440 €2.363,22 €
10045,01140 €4.501,14 €
Manufacturers Standard Package
Unit Price without VAT:62,29000 €
Unit Price with VAT:74,12510 €