Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7601-8 | |
|---|---|
DigiKey Part Number | 6099-PE7601-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7601-8 |
Description | 8dB RF fixed attenuator 2W, DC t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6608_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6608_SMA-50-2/199_NE-ND | 89,55000 € | Parametric Equivalent |
| ATS-1M1F-08DB2W | Amphenol RF | 10 | ARF2708-ND | 60,99000 € | Parametric Equivalent |
| CGA-1040-08-SMA-02 | Cinch Connectivity Solutions | 2 | 116-CGA-1040-08-SMA-02-ND | 24,15000 € | Parametric Equivalent |
| FMAT7466-8 | Fairview Microwave | 0 | 5328-FMAT7466-8-ND | 55,15000 € | Parametric Equivalent |
| FMAT7467-8 | Fairview Microwave | 0 | 5328-FMAT7467-8-ND | 48,70000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,08000 € | 38,08 € |
| 10 | 33,33600 € | 333,36 € |
| 25 | 31,69600 € | 792,40 € |
| 100 | 30,56160 € | 3.056,16 € |
| Unit Price without VAT: | 38,08000 € |
|---|---|
| Unit Price with VAT: | 45,31520 € |














