Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7608-40 | |
|---|---|
DigiKey Part Number | 6099-PE7608-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7608-40 |
Description | 40 dB RF fixed attenuator 2W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,13000 € | 63,13 € |
| 10 | 55,44200 € | 554,42 € |
| 25 | 52,78240 € | 1.319,56 € |
| 100 | 49,14060 € | 4.914,06 € |
| Unit Price without VAT: | 63,13000 € |
|---|---|
| Unit Price with VAT: | 75,12470 € |










