Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7602-40 | |
|---|---|
DigiKey Part Number | 5328-FMAT7602-40-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7602-40 |
Description | 40DB RF FIXED ATTENUATOR 2W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7466-40 | Fairview Microwave | 0 | 5328-FMAT7466-40-ND | 75,91000 € | Parametric Equivalent |
| FMAT7608-40 | Fairview Microwave | 0 | 5328-FMAT7608-40-ND | 50,19000 € | Parametric Equivalent |
| BW-S40W2+ | Mini-Circuits | 275 | 3157-BW-S40W2+-ND | 44,14000 € | Parametric Equivalent |
| M3933/16-13N | Cinch Connectivity Solutions | 0 | 116-M3933/16-13N-ND | 114,22333 € | Parametric Equivalent |
| M3933/16-13S | Cinch Connectivity Solutions | 0 | 116-M3933/16-13S-ND | 204,84667 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,59000 € | 47,59 € |
| Unit Price without VAT: | 47,59000 € |
|---|---|
| Unit Price with VAT: | 56,63210 € |











