Parametric Equivalent

PE7471-5 | |
|---|---|
DigiKey Part Number | 6099-PE7471-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7471-5 |
Description | 5 dB Fixed Attenuator, 3.5mm Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 26.5 GHz 50 Ohms 2W 3.5mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 3.5mm In-Line Module |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7471-5 | Fairview Microwave | 0 | 5328-FMAT7471-5-ND | 197,56000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,13000 € | 223,13 € |
| 10 | 212,09800 € | 2.120,98 € |
| Unit Price without VAT: | 223,13000 € |
|---|---|
| Unit Price with VAT: | 265,52470 € |


