
FMAT7471-5 | |
|---|---|
DigiKey Part Number | 5328-FMAT7471-5-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7471-5 |
Description | 5 DB FIXED ATTENUATOR 3.5MM MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 26.5 GHz 50 Ohms 2W 3.5mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case 3.5mm In-Line Module |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7471-5 | Pasternack | 0 | 6099-PE7471-5-ND | 223,13000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,56000 € | 197,56 € |
| Unit Price without VAT: | 197,56000 € |
|---|---|
| Unit Price with VAT: | 235,09640 € |


