Parametric Equivalent

PE7470-8 | |
|---|---|
DigiKey Part Number | 6099-PE7470-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7470-8 |
Description | 8 DB FIXED ATTENUATOR SMP MALE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 1W SMP In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMP In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,79000 € | 157,79 € |
| 10 | 139,41600 € | 1.394,16 € |
| 25 | 133,06720 € | 3.326,68 € |
| Unit Price without VAT: | 157,79000 € |
|---|---|
| Unit Price with VAT: | 187,77010 € |


