
FMAT7470-8 | |
|---|---|
DigiKey Part Number | 5328-FMAT7470-8-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7470-8 |
Description | FXD ATTN PLUG-JACK SMP SS 1.35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 1W SMP In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMP In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,37000 € | 136,37 € |
| Unit Price without VAT: | 136,37000 € |
|---|---|
| Unit Price with VAT: | 162,28030 € |


