Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7468-5 | |
|---|---|
DigiKey Part Number | 6099-PE7468-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7468-5 |
Description | 5 DB FIXED ATTENUATOR, N MALE TO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6805.17.A | Huber+Suhner, Inc. | 0 | 3628-6805.17.A-ND | 165,31000 € | Parametric Equivalent |
| ATT-0219-05-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-05-NNN-02-ND | 245,81000 € | Parametric Equivalent |
| FMAT7468-5 | Fairview Microwave | 0 | 5328-FMAT7468-5-ND | 86,53000 € | Parametric Equivalent |
| LCAT1007-05 | L-com | 0 | 5073-LCAT1007-05-ND | 122,81000 € | Parametric Equivalent |
| LCAT7094-05 | L-com | 0 | 5073-LCAT7094-05-ND | 66,96000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,66000 € | 101,66 € |
| 10 | 89,56100 € | 895,61 € |
| 25 | 85,37920 € | 2.134,48 € |
| 100 | 79,65600 € | 7.965,60 € |
| Unit Price without VAT: | 101,66000 € |
|---|---|
| Unit Price with VAT: | 120,97540 € |










