Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT1007-05 | |
|---|---|
DigiKey Part Number | 5073-LCAT1007-05-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1007-05 |
Description | DC-18GHZ 2W RF FIXED ATTENUATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 5dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT7094-05 | L-com | 0 | 5073-LCAT7094-05-ND | 67,50000 € | Parametric Equivalent |
| ATT-0219-05-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-05-NNN-02-ND | 247,78000 € | Parametric Equivalent |
| PE7094-05 | Pasternack | 0 | 6099-PE7094-05-ND | 145,54000 € | Parametric Equivalent |
| PE7612-5 | Pasternack | 0 | 6099-PE7612-5-ND | 103,39000 € | Parametric Equivalent |
| R414705161 | Radiall USA, Inc. | 0 | 2201-R414705161-ND | 309,93600 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,79000 € | 123,79 € |
| Unit Price without VAT: | 123,79000 € |
|---|---|
| Unit Price with VAT: | 147,31010 € |






