Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7466-2 | |
|---|---|
DigiKey Part Number | 6099-PE7466-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7466-2 |
Description | 2 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,48000 € | 72,48 € |
| 10 | 63,71200 € | 637,12 € |
| 25 | 60,67800 € | 1.516,95 € |
| 100 | 56,52490 € | 5.652,49 € |
| Unit Price without VAT: | 72,48000 € |
|---|---|
| Unit Price with VAT: | 86,25120 € |














