Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7466-2 | |
|---|---|
DigiKey Part Number | 5328-FMAT7466-2-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7466-2 |
Description | FXD ATTN JACK-PLUG SMA SS 1.35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7467-2 | Fairview Microwave | 0 | 5328-FMAT7467-2-ND | 48,70000 € | Parametric Equivalent |
| FMAT7487-2 | Fairview Microwave | 0 | 5328-FMAT7487-2-ND | 93,53000 € | Parametric Equivalent |
| SA18E-02 | Fairview Microwave | 2 | 5328-SA18E-02-ND | 74,52000 € | Parametric Equivalent |
| SA18H-02 | Fairview Microwave | 2 | 5328-SA18H-02-ND | 115,94000 € | Parametric Equivalent |
| 0732870020 | Molex | 23 | 900-0732870020-ND | 48,58000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,63000 € | 60,63 € |
| Unit Price without VAT: | 60,63000 € |
|---|---|
| Unit Price with VAT: | 72,14970 € |














