Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7465-20 | |
|---|---|
DigiKey Part Number | 6099-PE7465-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7465-20 |
Description | 20 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12.4 GHz 50 Ohms 10W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7465-20 | Fairview Microwave | 0 | 5328-FMAT7465-20-ND | 263,34000 € | Parametric Equivalent |
| FMAT7606-20 | Fairview Microwave | 0 | 5328-FMAT7606-20-ND | 213,77000 € | Parametric Equivalent |
| PE7606-20 | Pasternack | 0 | 6099-PE7606-20-ND | 281,48000 € | Parametric Equivalent |
| R416820000 | Radiall USA, Inc. | 0 | 2201-R416820000-ND | 488,25200 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,69000 € | 297,69 € |
| 10 | 264,20000 € | 2.642,00 € |
| 25 | 252,63720 € | 6.315,93 € |
| Unit Price without VAT: | 297,69000 € |
|---|---|
| Unit Price with VAT: | 354,25110 € |





