FMAT7606-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 281,48000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 488,25200 €
Datasheet
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7606-20

DigiKey Part Number
5328-FMAT7606-20-ND
Manufacturer
Manufacturer Product Number
FMAT7606-20
Description
20DB RF FIXED ATTENUATOR 10W, DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Fairview Microwave
Power (Watts)
10W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
20dB
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE7606-20Pasternack06099-PE7606-20-ND281,48000 €Parametric Equivalent
R416820000Radiall USA, Inc.02201-R416820000-ND488,25200 €Parametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,77000 €213,77 €
Manufacturers Standard Package
Unit Price without VAT:213,77000 €
Unit Price with VAT:254,38630 €