Parametric Equivalent
Parametric Equivalent

PE7461-3 | |
|---|---|
DigiKey Part Number | 6099-PE7461-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7461-3 |
Description | 3 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 12.4 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,34000 € | 188,34 € |
| 10 | 166,61200 € | 1.666,12 € |
| 25 | 159,10360 € | 3.977,59 € |
| Unit Price without VAT: | 188,34000 € |
|---|---|
| Unit Price with VAT: | 224,12460 € |





