New Product
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7624-3

DigiKey Part Number
6099-PE7624-3-ND
Manufacturer
Manufacturer Product Number
PE7624-3
Description
3 DB FIXED ATTENUATOR N-TYPE MAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
5W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1136,37000 €136,37 €
10115,92400 €1.159,24 €
25108,67400 €2.716,85 €
50103,64860 €5.182,43 €
Manufacturers Standard Package
Unit Price without VAT:136,37000 €
Unit Price with VAT:162,28030 €