Parametric Equivalent
Parametric Equivalent

PE7461-10 | |
|---|---|
DigiKey Part Number | 6099-PE7461-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7461-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 12.4 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW-N10W5+ | Mini-Circuits | 23 | 3157-BW-N10W5+-ND | 87,51000 € | Parametric Equivalent |
| FMAT7461-10 | Fairview Microwave | 0 | 5328-FMAT7461-10-ND | 151,44000 € | Parametric Equivalent |
| PE7014-10 | Pasternack | 0 | 6099-PE7014-10-ND | 440,74000 € | Parametric Equivalent |
| PE7624-10 | Pasternack | 2 | 6099-PE7624-10-ND | 134,68000 € | Parametric Equivalent |
| SA18N5WA-10 | Fairview Microwave | 4 | 5328-SA18N5WA-10-ND | 220,18000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,50000 € | 178,50 € |
| 10 | 157,86100 € | 1.578,61 € |
| 25 | 150,73000 € | 3.768,25 € |
| Unit Price without VAT: | 178,50000 € |
|---|---|
| Unit Price with VAT: | 212,41500 € |






