
PE7014-10 | |
|---|---|
DigiKey Part Number | 6099-PE7014-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7014-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW-N10W5+ | Mini-Circuits | 41 | 3157-BW-N10W5+-ND | 88,21000 € | Parametric Equivalent |
| PE7624-10 | Pasternack | 2 | 6099-PE7624-10-ND | 135,75000 € | Parametric Equivalent |
| SA18N5WA-10 | Fairview Microwave | 4 | 5328-SA18N5WA-10-ND | 221,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,27000 € | 444,27 € |
| 10 | 395,37700 € | 3.953,77 € |
| Unit Price without VAT: | 444,27000 € |
|---|---|
| Unit Price with VAT: | 528,68130 € |




