Parametric Equivalent

PE7448-3 | |
|---|---|
DigiKey Part Number | 6099-PE7448-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7448-3 |
Description | 3dB DC Bias Attenuator, N Male t |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 100 MHz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 100 MHz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7448-3 | Fairview Microwave | 0 | 5328-FMAT7448-3-ND | 158,11000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,50000 € | 178,50 € |
| 10 | 166,23600 € | 1.662,36 € |
| Unit Price without VAT: | 178,50000 € |
|---|---|
| Unit Price with VAT: | 212,41500 € |


