
FMAT7448-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7448-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7448-3 |
Description | DC BIAS ATTN TYPE N PLUG-TYPE N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 100 MHz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 100 MHz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,10000 € | 160,10 € |
| Unit Price without VAT: | 160,10000 € |
|---|---|
| Unit Price with VAT: | 190,51900 € |


