Parametric Equivalent

PE7447-30 | |
|---|---|
DigiKey Part Number | 6099-PE7447-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7447-30 |
Description | 30dB DC Bias Attenuator, SMA Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 100 MHz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 100 MHz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,31000 € | 165,31 € |
| 10 | 146,11700 € | 1.461,17 € |
| 25 | 139,48680 € | 3.487,17 € |
| Unit Price without VAT: | 165,31000 € |
|---|---|
| Unit Price with VAT: | 196,71890 € |


