
FMAT7447-30 | |
|---|---|
DigiKey Part Number | 5328-FMAT7447-30-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7447-30 |
Description | DC BIAS ATTN SMA PLUG-SMA JACK 3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 100 MHz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 100 MHz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7447-30 | Pasternack | 0 | 6099-PE7447-30-ND | 166,64000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,54000 € | 142,54 € |
| Unit Price without VAT: | 142,54000 € |
|---|---|
| Unit Price with VAT: | 169,62260 € |


