Parametric Equivalent

PE7427-06 | |
|---|---|
DigiKey Part Number | 6099-PE7427-06-ND |
Manufacturer | |
Manufacturer Product Number | PE7427-06 |
Description | 6 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,60000 € | 590,60 € |
| 10 | 526,70600 € | 5.267,06 € |
| Unit Price without VAT: | 590,60000 € |
|---|---|
| Unit Price with VAT: | 702,81400 € |



