Parametric Equivalent

PE7020-6 | |
|---|---|
DigiKey Part Number | 6099-PE7020-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7020-6 |
Description | 6 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7427-06 | Pasternack | 0 | 6099-PE7427-06-ND | 611,96000 € | Parametric Equivalent |
| SA18S50W-06 | Fairview Microwave | 0 | 5328-SA18S50W-06-ND | 669,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.045,64000 € | 1.045,64 € |
| Unit Price without VAT: | 1.045,64000 € |
|---|---|
| Unit Price with VAT: | 1.244,31160 € |



