
PE7426-40 | |
|---|---|
DigiKey Part Number | 6099-PE7426-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7426-40 |
Description | 40 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,62000 € | 363,62 € |
| 10 | 323,16100 € | 3.231,61 € |
| 25 | 309,19840 € | 7.729,96 € |
| Unit Price without VAT: | 363,62000 € |
|---|---|
| Unit Price with VAT: | 432,70780 € |

