Parametric Equivalent
Parametric Equivalent

PE7017-40 | |
|---|---|
DigiKey Part Number | 6099-PE7017-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7017-40 |
Description | 40 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7367-40 | Pasternack | 0 | 6099-PE7367-40-ND | 729,06000 € | Parametric Equivalent |
| PE7426-40 | Pasternack | 0 | 6099-PE7426-40-ND | 363,62000 € | Parametric Equivalent |
| SA18NFNF25W-40 | Fairview Microwave | 0 | 5328-SA18NFNF25W-40-ND | 518,30000 € | Parametric Equivalent |
| SA18NMNF25W-40 | Fairview Microwave | 0 | 5328-SA18NMNF25W-40-ND | 388,71000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,12000 € | 984,12 € |
| Unit Price without VAT: | 984,12000 € |
|---|---|
| Unit Price with VAT: | 1.171,10280 € |





