Parametric Equivalent
Parametric Equivalent

PE7403-30 | |
|---|---|
DigiKey Part Number | 6099-PE7403-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7403-30 |
Description | 30DB ATTN 1.85MM 1W 65GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 65 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 1.85mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.021,27000 € | 1.021,27 € |
| Unit Price without VAT: | 1.021,27000 € |
|---|---|
| Unit Price with VAT: | 1.215,31130 € |



