
BW-E30-1W653+ | |
|---|---|
DigiKey Part Number | 3157-BW-E30-1W653+-ND |
Manufacturer | |
Manufacturer Product Number | BW-E30-1W653+ |
Description | FXD ATTEN 1W 1.85MM 30DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 65 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 1.85mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 474,36700 € | 4.743,67 € |
| Unit Price without VAT: | 474,36700 € |
|---|---|
| Unit Price with VAT: | 564,49673 € |

