Parametric Equivalent
Parametric Equivalent

PE7396-8 | |
|---|---|
DigiKey Part Number | 6099-PE7396-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7396-8 |
Description | 8 dB Fixed Attenuator, 75 Ohm F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 75 Ohms |
Part Status Active | Package / Case F-Type In-Line Module |
Attenuation Value 8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7396-8 | Fairview Microwave | 0 | 5328-FMAT7396-8-ND | 132,14000 € | Parametric Equivalent |
| LCAT7396-8 | L-com | 0 | 5073-LCAT7396-8-ND | 42,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,73000 € | 157,73 € |
| 10 | 139,37400 € | 1.393,74 € |
| 25 | 133,03040 € | 3.325,76 € |
| Unit Price without VAT: | 157,73000 € |
|---|---|
| Unit Price with VAT: | 187,69870 € |



