Parametric Equivalent

FMAT7396-8 | |
|---|---|
DigiKey Part Number | 5328-FMAT7396-8-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7396-8 |
Description | FXD ATTN PLUG-JACK TYPE F 1.3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | F-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,14000 € | 132,14 € |
| Unit Price without VAT: | 132,14000 € |
|---|---|
| Unit Price with VAT: | 157,24660 € |



