Parametric Equivalent
Parametric Equivalent

PE7396-5 | |
|---|---|
DigiKey Part Number | 6099-PE7396-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7396-5 |
Description | 5 dB Fixed Attenuator, 75 Ohm F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | F-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,59000 € | 106,59 € |
| 10 | 93,94400 € | 939,44 € |
| 25 | 89,56880 € | 2.239,22 € |
| 100 | 83,58220 € | 8.358,22 € |
| Unit Price without VAT: | 106,59000 € |
|---|---|
| Unit Price with VAT: | 126,84210 € |



