Parametric Equivalent

FMAT7396-5 | |
|---|---|
DigiKey Part Number | 5328-FMAT7396-5-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7396-5 |
Description | FXD ATTN PLUG-JACK TYPE F 1.3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 75 Ohms |
Part Status Active | Package / Case F-Type In-Line Module |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT7396-5 | L-com | 0 | 5073-LCAT7396-5-ND | 56,99000 € | Parametric Equivalent |
| PE7396-5 | Pasternack | 0 | 6099-PE7396-5-ND | 106,59000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,42000 € | 94,42 € |
| Unit Price without VAT: | 94,42000 € |
|---|---|
| Unit Price with VAT: | 112,35980 € |



