Parametric Equivalent
Parametric Equivalent

PE7396-4 | |
|---|---|
DigiKey Part Number | 6099-PE7396-4-ND |
Manufacturer | |
Manufacturer Product Number | PE7396-4 |
Description | 4 dB Fixed Attenuator, 75 Ohm F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | F-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,35000 € | 55,35 € |
| 10 | 48,56500 € | 485,65 € |
| 25 | 46,21920 € | 1.155,48 € |
| 100 | 43,00600 € | 4.300,60 € |
| Unit Price without VAT: | 55,35000 € |
|---|---|
| Unit Price with VAT: | 65,86650 € |



