Parametric Equivalent

FMAT7396-4 | |
|---|---|
DigiKey Part Number | 5328-FMAT7396-4-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7396-4 |
Description | FXD ATTN PLUG-JACK TYPE F 1.3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 75 Ohms |
Part Status Active | Package / Case F-Type In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT7396-4 | L-com | 0 | 5073-LCAT7396-4-ND | 42,72000 € | Parametric Equivalent |
| PE7396-4 | Pasternack | 0 | 6099-PE7396-4-ND | 54,66000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 € | 124,51 € |
| Unit Price without VAT: | 124,51000 € |
|---|---|
| Unit Price with VAT: | 148,16690 € |



