Parametric Equivalent

PE7391-20 | |
|---|---|
DigiKey Part Number | 6099-PE7391-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7391-20 |
Description | 20 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7460-20 | Fairview Microwave | 0 | 5328-FMAT7460-20-ND | 115,99000 € | Parametric Equivalent |
| PE7460-20 | Pasternack | 0 | 6099-PE7460-20-ND | 130,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,53000 € | 109,53 € |
| 10 | 97,44400 € | 974,44 € |
| Unit Price without VAT: | 109,53000 € |
|---|---|
| Unit Price with VAT: | 130,34070 € |



