Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7460-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7460-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7460-20 |
Description | FXD ATTN PLUG-JACK SMA 1.25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12.4 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,45000 € | 117,45 € |
| Unit Price without VAT: | 117,45000 € |
|---|---|
| Unit Price with VAT: | 139,76550 € |










