Parametric Equivalent

PE7391-10 | |
|---|---|
DigiKey Part Number | 6099-PE7391-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7391-10 |
Description | 10 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 € | 107,93 € |
| 10 | 95,11400 € | 951,14 € |
| 25 | 90,68520 € | 2.267,13 € |
| 100 | 84,62340 € | 8.462,34 € |
| Unit Price without VAT: | 107,93000 € |
|---|---|
| Unit Price with VAT: | 128,43670 € |



