Parametric Equivalent
Parametric Equivalent

PE7379-3 | |
|---|---|
DigiKey Part Number | 6099-PE7379-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7379-3 |
Description | 3 dB Fixed Attenuator, 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 7.5 GHz 50 Ohms 25W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7.5 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7380-3 | Pasternack | 0 | 6099-PE7380-3-ND | 594,43000 € | Parametric Equivalent |
| SA75DFDF25W-03 | Fairview Microwave | 0 | 5328-SA75DFDF25W-03-ND | 527,62000 € | Parametric Equivalent |
| SA75DMDF25W-03 | Fairview Microwave | 0 | 5328-SA75DMDF25W-03-ND | 520,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,40000 € | 506,40 € |
| Unit Price without VAT: | 506,40000 € |
|---|---|
| Unit Price with VAT: | 602,61600 € |




