
PE7370-20 | |
|---|---|
DigiKey Part Number | 6099-PE7370-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7370-20 |
Description | 20 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 7.5 GHz 50 Ohms 25W Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7.5 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7366-20 | Pasternack | 0 | 6099-PE7366-20-ND | 521,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,50000 € | 525,50 € |
| Unit Price without VAT: | 525,50000 € |
|---|---|
| Unit Price with VAT: | 625,34500 € |


