
PE7366-20 | |
|---|---|
DigiKey Part Number | 6099-PE7366-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7366-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 7.5 GHz 50 Ohms 25W Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7.5 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7369-20 | Pasternack | 0 | 6099-PE7369-20-ND | 535,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,92000 € | 521,92 € |
| 10 | 465,04100 € | 4.650,41 € |
| Unit Price without VAT: | 521,92000 € |
|---|---|
| Unit Price with VAT: | 621,08480 € |


