Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7363-20 | |
|---|---|
DigiKey Part Number | 6099-PE7363-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7363-20 |
Description | 20 dB Fixed Attenuator, SMA Fema |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,75000 € | 636,75 € |
| 10 | 568,16200 € | 5.681,62 € |
| Unit Price without VAT: | 636,75000 € |
|---|---|
| Unit Price with VAT: | 757,73250 € |





