Parametric Equivalent
Parametric Equivalent

SA18SFSF25W-20 | |
|---|---|
DigiKey Part Number | 5328-SA18SFSF25W-20-ND |
Manufacturer | |
Manufacturer Product Number | SA18SFSF25W-20 |
Description | FXD ATTN JACK-JACK SMA 1.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 25W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18S25W-20 | Fairview Microwave | 0 | 5328-SA18S25W-20-ND | 550,52000 € | Parametric Equivalent |
| 2082-6525-18-20 | Amphenol XMA | 10 | 5984-2082-6525-18-20-ND | 738,98000 € | Parametric Equivalent |
| PE7018-20 | Pasternack | 0 | 6099-PE7018-20-ND | 809,01000 € | Parametric Equivalent |
| PE7357-20 | Pasternack | 0 | 6099-PE7357-20-ND | 564,88000 € | Parametric Equivalent |
| PE7363-20 | Pasternack | 0 | 6099-PE7363-20-ND | 669,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,45000 € | 522,45 € |
| Unit Price without VAT: | 522,45000 € |
|---|---|
| Unit Price with VAT: | 621,71550 € |






