Parametric Equivalent

PE7351-10 | |
|---|---|
DigiKey Part Number | 6099-PE7351-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7351-10 |
Description | 10 dB Fixed Attenuator, TNC Fema |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case TNC In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18TFTF50W-10 | Fairview Microwave | 0 | 5328-SA18TFTF50W-10-ND | 626,28000 € | Parametric Equivalent |


