
SA18TFTF50W-10 | |
|---|---|
DigiKey Part Number | 5328-SA18TFTF50W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA18TFTF50W-10 |
Description | FXD ATTN JACK-JACK TNC 1.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 50W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 10dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,28000 € | 626,28 € |
| Unit Price without VAT: | 626,28000 € |
|---|---|
| Unit Price with VAT: | 745,27320 € |

